Phoenix Contact QC0 Series PCB Connector, 4-Contact, 3.81 mm Pitch, PCB, 1 Row Socket
- RS Stock No.:
- 638-191
- Mfr. Part No.:
- 1925359
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$735.84
(exc. GST)
$809.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $735.84 | $14.717 |
*price indicative
- RS Stock No.:
- 638-191
- Mfr. Part No.:
- 1925359
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Colour | Green | |
| Termination Type | Socket | |
| Contact Gender | Female | |
| Voltage | 200V | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 16.03mm | |
| Series | QC0 | |
| Length | 26.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Colour Green | ||
Termination Type Socket | ||
Contact Gender Female | ||
Voltage 200V | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 16.03mm | ||
Series QC0 | ||
Length 26.8mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is engineered for high performance in demanding applications, delivering a reliable connection with an impressive nominal current rating. Designed with precision, the connector features a compact footprint while accommodating multiple rows and positions, making it an ideal choice for various configurations. Its robust construction ensures durability, while the innovative design allows for a displacement connection without the need for prior conductor treatment, enhancing installation efficiency.
Manufactured from WEEE and RoHS compliant materials underscoring environmental responsibility
Offers a simplified assembly process reducing overall installation time
Engineered for secure connections with a user friendly socket design
Provides enhanced safety through stringent insulation and flammability ratings
Facilitates quick and easy testing with integrated options for maintenance
Related links
- Phoenix Contact QC0 Series PCB Terminal Block 3.81 mm Pitch 1 Row Socket
- Phoenix Contact QC0 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact QC0 Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120415002000
