Phoenix Contact PTDA 1.5/14-PH-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1725263
- RS Stock No.:
- 855-1691
- Mfr. Part No.:
- 1725263
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $269.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$538.80
(exc. GST)
$592.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $10.776 | $538.80 | - |
| 250 + | $9.699 | $484.95 | $269.25 |
*price indicative
- RS Stock No.:
- 855-1691
- Mfr. Part No.:
- 1725263
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 16mm | |
| Length | 20mm | |
| Series | PTDA 1.5/14-PH-3.5 | |
| Width | 50.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 400V | ||
Depth 16mm | ||
Length 20mm | ||
Series PTDA 1.5/14-PH-3.5 | ||
Width 50.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 240 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 28, product range: PTDA 1,5/..-PH, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, pin layout: Linear double pinning, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8552846
- Mfr. Part No. 1984439
Each (In a Box of 50)
$23.855
- RS Stock No. 6998685
- Mfr. Part No. 1725120
Each (In a Pack of 5)
$2.042
- RS Stock No. 8551698
- Mfr. Part No. 1725289
Each (In a Box of 50)
$12.315
- RS Stock No. 8552821
- Mfr. Part No. 1984390
Each (In a Box of 100)
$5.221
Related links
- Phoenix Contact PTDA 1.5/14-3.5 Series PCB Terminal Block 3.5 mm Pitch 1725068
- Phoenix Contact PTDA 1.5/15-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725276
- Phoenix Contact PTDA 1.5/4-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725133
- Phoenix Contact PTDA 1.5/13-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725250
- Phoenix Contact PTDA 1.5/16-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725289
- Phoenix Contact PTDA 1.5/3-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725120
- Phoenix Contact PTDA 1.5/2-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725107
- Phoenix Contact PT 1.5/14-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984439











