Phoenix Contact GMSTB Series PCB Connector, 7-Contact, 7.62 mm Pitch, Locking Jack, 1 Row Screw
- RS Stock No.:
- 492-748
- Mfr. Part No.:
- 1812801
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,197.32
(exc. GST)
$2,417.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,197.32 | $43.946 |
*price indicative
- RS Stock No.:
- 492-748
- Mfr. Part No.:
- 1812801
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Locking Jack | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Depth | 17.5mm | |
| Standards/Approvals | CSA, UL 94, EN 60695-2-12, IEC 60112, VDE, IEC 61984, EN 60695-2-13, cULus Recognised, IEC 60664-1:2007-04 | |
| Series | GMSTB | |
| Width | 60.94mm | |
| Length | 29.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Locking Jack | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 1kV | ||
Depth 17.5mm | ||
Standards/Approvals CSA, UL 94, EN 60695-2-12, IEC 60112, VDE, IEC 61984, EN 60695-2-13, cULus Recognised, IEC 60664-1:2007-04 | ||
Series GMSTB | ||
Width 60.94mm | ||
Length 29.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector is designed with precision engineering to meet the demands of modern electrical connections. The gmstb 2.5 hcv/7-st-7.62-lr operates seamlessly in a variety of environments, offering exceptional reliability and performance. With its robust construction, it ensures minimal contact resistance and is capable of handling significant electrical loads. The design is tailored for ease of use with features that facilitate quick and secure connections. Its built-in safety mechanisms promote longer lifespan and sustained performance, ensuring that your installations meet the highest standards of safety and efficiency. This connector not only supports industry-standard specifications but also showcases a compact form factor, making it an ideal choice for space-constrained applications. It integrates advanced locking systems to guarantee that connections remain secure even in dynamic conditions.
Offers a nominal cross-section of 2.5 mm² for versatile application
Designed with a lock-and-release mechanism for intuitive operation
Constructed with high-quality materials to ensure long-lasting durability
Utilises a screw connection method to provide reliable connectivity
Equipped with a mounting flange for easy installation and removal
Features colour-coded elements for simplified differentiation
Provides compatibility with a wide range of conductor types
Related links
- Phoenix Contact GMSTB Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
