Phoenix Contact GMSTB Series PCB Connector, 4-Contact, 7.62 mm Pitch, Locking Jack, 1 Row Screw

Subtotal (1 pack of 50 units)*

$1,356.05

(exc. GST)

$1,491.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,356.05$27.121

*price indicative

RS Stock No.:
492-747
Mfr. Part No.:
1812775
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

4

Pitch

7.62mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Mount Type

Locking Jack

Connector Gender

Female

Colour

Green

Termination Type

Screw

Contact Gender

Female

Voltage

1kV

Length

29.1mm

Width

38.08mm

Standards/Approvals

IEC 60112, UL 94, cULus Recognised, IEC 60664-1:2007-04, EN 60695-2-12, IEC 61984, VDE, CSA, EN 60695-2-13

Depth

17.5mm

Series

GMSTB

COO (Country of Origin):
DE
The Phoenix Contact PCB connector designed to streamline your connections in various applications. With a nominal cross section of 2.5 mm², this connector is engineered to handle currents up to 16 A and voltages reaching 1000 V, making it suitable for robust electrical environments. Its user-friendly design includes a lock-and-release locking system, ensuring secure connections while enabling easy disassembly when needed. The device is part of the COMBICON M series, showcasing impressive performance and reliability, especially when subjected to temperature fluctuations and mechanical stresses. Its compact design and various features cater to the needs of diverse industrial applications, ensuring both efficiency and safety in your electrical setups.

Well-suited for a wide range of electrical applications

Low temperature rise enhances long-term durability

Automatic locking facilitates user-friendly operation

Robust construction withstands environmental challenges

Allows dual conductor connections for increased versatility

Features a slotted screw head for easy tightening

Ensures compliance with RoHS and other environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy