Phoenix Contact MCVW Series PCB Connector, 11-Contact, 3.81 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

$1,529.33

(exc. GST)

$1,682.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,529.33$30.587

*price indicative

RS Stock No.:
489-095
Mfr. Part No.:
1827062
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

11

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

160V

Series

MCVW

Width

42.7mm

Length

10.4mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE Approval ID: 40050694

Depth

19.15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed for optimal performance in diverse electronic applications. With a robust build quality and a user-friendly screw connection method, this connector ensures reliable conductivity and ease of installation. Featuring 11 positions and a compact pitch of 3.81 mm, it is ideal for tight spaces without compromising on functionality. The connector's green coloured housing not only offers aesthetic appeal but also facilitates easier identification in complex assemblies. This product is engineered to accommodate a nominal current of 8 A and is rated for 160 V, making it a versatile choice for a variety of electronic systems where power stability is crucial. Its well-thought-out design, including a tension sleeve for secure conductor connections, assures durability and safety in operation.

Utilises a standard screw connection method for reliable assembly

Compact pitch design maximises space efficiency

Accommodates multiple conductor sizes for versatility

Constructed from WEEE/RoHS compliant materials ensuring environmental safety

Tested for durability with passed mechanical and electrical evaluations

Optimised for both rigid and flexible conductors catering to diverse applications

Green housing enhances visibility within electronic configurations

Offers a high level of insulation resistance to ensure safe operation

Designed to withstand temperature ranges suitable for most environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy