Phoenix Contact MCVW 1 Series PCB Connector, 13-Contact, 3.81 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-574
- Mfr. Part No.:
- 1827088
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,809.32
(exc. GST)
$1,990.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,809.32 | $36.186 |
*price indicative
- RS Stock No.:
- 483-574
- Mfr. Part No.:
- 1827088
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 13 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | -90° | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Series | MCVW 1 | |
| Standards/Approvals | CSA, VDE, cULus Recognised | |
| Length | 10.4mm | |
| Width | 50.32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 13 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation -90° | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 160V | ||
Contact Gender Female | ||
Series MCVW 1 | ||
Standards/Approvals CSA, VDE, cULus Recognised | ||
Length 10.4mm | ||
Width 50.32mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered for reliable and efficient connections within a compact design. Crafted for versatility, it accommodates a nominal cross-section of 1.5 mm² and is suitable for various applications, thanks to its compatible connection systems. The connector promotes seamless integration into existing configurations with its straightforward screw connection methodology, ensuring that it meets the demands of both rigid and flexible conductors. With a robust construction featuring hot-dip tin-plated surfaces, it guarantees low contact resistance and durability. The connector's compact pitch measurement of 3.81 mm optimises space without compromising performance, while its ability to withstand voltage ratings up to 160 V caters to a wide range of electrical requirements.
Supports connection of flexible and rigid conductors
Designed with a locking mechanism to prevent accidental disconnection
Features a green housing for easy identification in assemblies
Constructed from environmentally compliant materials
Compatible with a variety of crimping tools for added convenience
Exhibits excellent performance under thermal stress and vibration conditions
Offers a wide temperature range for operation and storage
Minimal environmental impact with certified compliance to RoHS and REACH standards
Related links
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1.5/13-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828605
- Phoenix Contact MCVW Series PCB Connector 3.81 mm Pitch, 1 Row Screw
