Phoenix Contact MCVW 1 Series PCB Connector, 11-Contact, 3.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-498
- Mfr. Part No.:
- 1862946
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,529.33
(exc. GST)
$1,682.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,529.33 | $30.587 |
*price indicative
- RS Stock No.:
- 483-498
- Mfr. Part No.:
- 1862946
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Width | 39.3mm | |
| Length | 10.4mm | |
| Depth | 19.1mm | |
| Series | MCVW 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 160V | ||
Contact Gender Female | ||
Width 39.3mm | ||
Length 10.4mm | ||
Depth 19.1mm | ||
Series MCVW 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for robust and reliable connections in compact electronic assemblies. It features an innovative screw connection with a tension sleeve that ensures maximum contact force and minimal temperature rise during operation. This connector supports a nominal cross-section of 1.5 mm² and is equipped with 11 positions, making it ideal for applications where space is tight but performance is paramount. Constructed from high-quality materials, the connector boasts a green PA housing and Sn-plated contacts that comply with WEEE/RoHS directives. Whether for industrial use or domestic applications, this connector stands out for its versatility and reliability in various conditions, accommodating both rigid and flexible conductor cross-sections.
Engineered for a secure fit with a reliable screw connection method
Compact design allows for efficient use of limited space in assemblies
Suitable for both solid and flexible conductor types enhancing compatibility
Sn plated contacts provide excellent conductivity and corrosion resistance
Designed to endure a wide operating temperature range ensuring adaptability
Offers low contact resistance for improved electrical performance
Vibration resistant design assures stable connectivity in dynamic environments
Complies with stringent international standards promoting safety and reliability
Related links
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch 1 Row Screw
