Phoenix Contact FRONT-GMSTB 2 Series PCB Connector, 9-Contact, 7.62 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$3,159.31

(exc. GST)

$3,475.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,159.31$63.186

*price indicative

RS Stock No.:
483-529
Mfr. Part No.:
1806180
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Connector

Pitch

7.62mm

Current

12A

Number of Rows

1

Orientation

0°

Colour

Green

Contact Gender

Female

Voltage

630V

Length

27.3mm

Width

66.58mm

Depth

15mm

Series

FRONT-GMSTB 2

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed for versatile applications in tight installation situations. With a nominal cross section of 2.5 mm² and a robust design, this component ensures reliable connections in demanding environments. The connector optimises space while maintaining high electrical performance, supporting a nominal current of 12 A and a rated voltage of 630 V. Delve into a world of enhanced connectivity with its user-friendly front screw connection method, making installation both straightforward and efficient. Designed with durability in mind, this connector accommodates various conductor cross-sections, ensuring compatibility with a range of wire types. Whether employed in industrial control systems or automation technology, this product stands out for its reliability and efficiency.

Optimised for tight installations with conductor connection from one direction

Larger pitch facilitates increased voltage requirements

Allows for the connection of two conductors simultaneously

Built with a focus on low temperature rise due to maximum contact force

The hot-dip tin-plated contact material ensures excellent conductivity

Designed with a reliable locking mechanism for secure connections

Capable of handling various conductor sizes, enhancing versatility

Developed in compliance with multiple international standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy