Phoenix Contact MKDSN Series PCB Terminal Block, 13-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 488-976
- Mfr. Part No.:
- 1933956
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$803.38
(exc. GST)
$883.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $803.38 | $16.068 |
*price indicative
- RS Stock No.:
- 488-976
- Mfr. Part No.:
- 1933956
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 40V | |
| Length | 9.5mm | |
| Standards/Approvals | IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE report with production monitoring, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60112, IEC 60512-3-1:2002-02 | |
| Width | 65mm | |
| Series | MKDSN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 40V | ||
Length 9.5mm | ||
Standards/Approvals IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE report with production monitoring, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60112, IEC 60512-3-1:2002-02 | ||
Width 65mm | ||
Series MKDSN | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/13-5.0-EL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/13-5.0-IL Series PCB Terminal Block 5 mm Pitch 2 Row
