Phoenix Contact MKDSN 2 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$740.46

(exc. GST)

$814.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$740.46$14.809

*price indicative

RS Stock No.:
488-972
Mfr. Part No.:
1930179
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Series

MKDSN 2

Length

9.5mm

Standards/Approvals

VDE, cULus Recognised

Width

60mm

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block MKDSN 2.5/12 represents a robust and efficient solution for connecting printed circuit boards in various applications. Engineered for durability and reliability, this terminal block boasts a compact design, making it ideal for tight spaces while delivering optimal performance. With an impressive nominal current capacity of 24 A and rated voltages up to 400 V, it is capable of handling demanding electrical requirements with ease. The innovative screw connection technology ensures secure and safe conductor connections, minimising the risk of errors during installation. Additionally, its user-friendly features, such as easy alignment for different configurations, make it a versatile choice for any project.

Compact design enables use in confined spaces

Screw connection with tension sleeve allows secure conductor attachment

Low temperature rise enhances performance reliability

Integrated protective guide prevents incorrect conductor insertion

Customisable configuration supports varying numbers of positions

Durable housing material ensures long-lasting use

Temperature range suitability from -40 °C to 100 °C

Vibration resistance complies with rigorous testing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy