Phoenix Contact MKDSN 1/5 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 610-222
- Mfr. Part No.:
- 1729115
- Brand:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
$835.36
(exc. GST)
$918.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $835.36 | $20.884 |
*price indicative
- RS Stock No.:
- 610-222
- Mfr. Part No.:
- 1729115
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Standards/Approvals | VDE, DNV GL, cULus Recognised | |
| Length | 8.15mm | |
| Width | 60mm | |
| Series | MKDSN 1/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Standards/Approvals VDE, DNV GL, cULus Recognised | ||
Length 8.15mm | ||
Width 60mm | ||
Series MKDSN 1/5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is expertly designed for reliable connections in electronic applications. The innovative screw connection with tension sleeve ensures secure grip and optimal current flow, peaking at a nominal current of 17.5 A. With a compact design, it accommodates multiple configurations while maintaining space efficiency. Its robust construction features durable materials that comply with WEEE/RoHS requirements, ensuring safe and long-lasting performance. The terminal block supports various conductor cross-sections, providing versatility in wiring preferences.
Offers easy installation with defined tightening torque specifications
Meets international standards for insulation resistance and creepage distances
Compact dimensions enhance space utilisation in electronic devices
A robust housing that withstands environmental stresses
Related links
- Phoenix Contact MKDSN 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1.5/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
