Phoenix Contact ZEC Series PCB Connector, 9-Contact, 3.5 mm Pitch, Plug-in, 1 Row Socket
- RS Stock No.:
- 497-009
- Mfr. Part No.:
- 1915725
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,096.10
(exc. GST)
$2,305.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,096.10 | $41.922 |
*price indicative
- RS Stock No.:
- 497-009
- Mfr. Part No.:
- 1915725
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Termination Type | Socket | |
| Colour | Green | |
| Voltage | 200V | |
| Contact Gender | Female | |
| Length | 22.9mm | |
| Width | 32.9mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Series | ZEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Termination Type Socket | ||
Colour Green | ||
Voltage 200V | ||
Contact Gender Female | ||
Length 22.9mm | ||
Width 32.9mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Series ZEC | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector from the ZEC 1.0/-LPV series is designed for seamless integration and reliability in electronic applications. With its compact dimensions and efficient design, this connector offers a nominal current rating of 8 A and a rated voltage of 200 V, making it suitable for a variety of industrial uses. The green housing not only provides aesthetic value but also ensures a durable connection, suitable for 9 potentials with a pitch of 3.5 mm. This connector incorporates a straightforward direct plug-in mounting method, which simplifies installation and enhances connectivity efficiency. Additionally, it features compliance with WEEE/RoHS regulations, guaranteeing environmentally conscious manufacturing. Combining practicality with compliance, this connector is an optimal choice for modern electronic systems.
Designed to facilitate quick and easy component connections
Offers an economical direct plug-in solution, reducing component count
Manufactured from robust materials that guarantee longevity
Integrated with a two solder pin system per potential for enhanced connectivity
Constructed with a green insulating casing to ensure clear identification
Features a superior contact resistance of 1.2 mΩ for reliable electrical performance
Facilitates secure and effortless installation with direct mounting methods
Durability tested to withstand rigorous insertion and withdrawal cycles
Complies with key international standards for environmental safety
Lightweight packaging ensures efficient transport and handling
- RS Stock No. 0488960
- Mfr. Part No. 1915709
1 Pack of 50
$1,660.24
- RS Stock No. 0520149
- Mfr. Part No. 1915660
1 Pack of 50
$786.09
- RS Stock No. 0518820
- Mfr. Part No. 1898334
1 Pack of 50
$2,096.10
- RS Stock No. 0520151
- Mfr. Part No. 1915741
1 Pack of 50
$2,531.99
Related links
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder











