Phoenix Contact ZEC Series PCB Connector, 3-Contact, 3.5 mm Pitch, Plug-in, 1 Row Socket

Subtotal (1 pack of 50 units)*

$786.09

(exc. GST)

$864.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$786.09$15.722

*price indicative

RS Stock No.:
520-149
Mfr. Part No.:
1915660
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Mount Type

Plug-in

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Socket

Voltage

200V

Series

ZEC

Width

11.9mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Length

22.9mm

COO (Country of Origin):
GR
The Phoenix Contact PCB connector is designed to facilitate seamless connections in various electronic applications, ensuring reliability and ease of use. Built with a nominal current rating of 8 A and a rated voltage of 200 V, it provides high-performance capabilities whilst ensuring compliance with stringent safety standards. The ZEC 1,0/3-LPV-3.5 C1 connector employs a direct plug-in mounting method, optimising installation efficiency and reducing assembly time. The compact design, characterised by a pitch of 3.5 mm and lightweight materials, makes it suitable for high-density applications without compromising on durability. Additionally, the connector is constructed from RoHS-compliant materials, reinforcing its environmental credentials and supporting sustainable development goals.

Offers a straightforward direct plug in connection for enhanced ease of use

Designed for compatibility with a range of PCB layouts

Maintains high performance with minimal contact resistance

Constructed from materials that withstand high temperatures and provide excellent flammability ratings

Simplifies assembly with a lightweight profile that does not sacrifice robustness

Displays excellent resistance against environmental stresses such as vibration and thermal conditions

Fulfils EU RoHS substance requirements aligning with eco friendly initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy