Phoenix Contact 0-ZB, LPT 16/8-10 Series PCB Terminal Block, 8-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-7950
Mfr. Part No.:
1119817
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

10mm

Number of Rows

1

Current

76A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

16mm²

Maximum Wire Size AWG

18AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Green

Voltage

1000V

Width

81.9mm

Length

32mm

Series

0-ZB, LPT 16/8-10

Standards/Approvals

UL 94 V0, IEC 60947-7-4:2019-01, IEC 60695-2-13, IEC 60695-2-12, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-82/JEDEC JESD 201, EN 60695-10-2

Depth

39.6mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is rated for nominal current 76 A & rated voltage 1000 V at nominal cross section 10 mm2. The pin layout is zigzag of solder pin 3.6 mm and connection direction 0°.

Green color

Tool free lever principle

push in connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy