Phoenix Contact FK-MPT 0 Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-822
- Mfr. Part No.:
- 1928851
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-822
- Mfr. Part No.:
- 1928851
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polybutylene Terephthalate | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.12mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 25V | |
| Length | 9.5mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 39mm | |
| Series | FK-MPT 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polybutylene Terephthalate | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.12mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 25V | ||
Length 9.5mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 39mm | ||
Series FK-MPT 0 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact FK-MPT 0.5/11-3.5-H is a highly efficient PCB terminal block designed for seamless integration into your electronic systems. With a compact size of 39 mm in width, it boasts an impressive capacity for 11 positions and dual connections, making it an ideal solution for applications where space is a constraint. Engineered for reliability, this terminal block offers a nominal current of 4 A and operates effectively at a rated voltage of 250 V. The push-in spring connection mechanism promotes quick and tool-free installation, while its robust design ensures stable long-term contact. Complimented by a striking green housing and intuitive orange actuating element, this device stands out not just for its performance but also for its usability. Whether you're designing for industrial applications or more intricate electronic setups, this terminal block ensures both durability and functionality.
Time-saving tool-free push-in connection
Stable contact force guarantees long-term reliability
Intuitive operation with a colour-coded actuating push button
Compact design ideal for space-constrained applications
Wave soldering compatibility for efficient assembly
Environmentally compliant materials for sustainable use
High-quality steel/copper contacts for optimal conductivity
Related links
- Phoenix Contact FK-MPT 0 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact FK-MPT 0.5/11-3.5 Series PCB Terminal Block 3.5 mm Pitch 1891153
- Phoenix Contact FK-MPT 0.5/11-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914027
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact FK-MPT 0.5/15-3.5 Series PCB Terminal Block 3.5 mm Pitch 1891195
