Phoenix Contact IFMC 1 Series PCB Connector, 7-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-850
- Mfr. Part No.:
- 1844154
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$993.97
(exc. GST)
$1,093.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $993.97 | $19.879 |
*price indicative
- RS Stock No.:
- 483-850
- Mfr. Part No.:
- 1844154
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector, part of the IFMC 1.5/-ST-RN series, is engineered for seamless integration into various electronic applications. Designed with a nominal cross-section of 1.5 mm², this green connector ensures reliable performance with a nominal current rating of 8 A and a rated voltage of 160 V. Its innovative push-in spring connection method facilitates effortless installation without the need for tools, making it a user-friendly choice for modern circuitry. Additionally, the compact design and robust locking mechanism contribute to its exceptional durability and functionality, while the colour-coded actuating push button enhances operational clarity. With its multiple connections and positions, this connector is an ideal solution for efficient wiring in tight spaces. Embrace enhanced connectivity and stability in your projects with this reliable PCB connector.
Time-saving push-in connection method eliminates tool requirements
Designed for long-term stability with defined contact force
Colour-coded push button simplifies the operation process
Inverted design ensures touch-proof connections for enhanced safety
Snap-in locking mechanism prevents accidental disconnection
Engagement nose mounting offers secure installation
Related links
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
