Phoenix Contact IFMC 1 Series PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 520-176
- Mfr. Part No.:
- 1844293
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-176
- Mfr. Part No.:
- 1844293
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector is a cornerstone for efficient connectivity in modern electronic designs. Built for reliability and ease of use, it belongs to the IFMC 1.5/-ST-RF series, ensuring that your applications benefit from robust performance. The inverted design facilitates touch-proof connections, reducing accidental disconnections and enhancing safety for your projects. With a pitch of 3.5 mm and a commendable current capacity of 8 A, it serves as an ideal choice for various applications, from industrial automation to consumer electronics. The connector's user-friendly push-in spring connection allows for quick and tool-free installation, making it favourable for fast-paced production environments. Crafted with durable materials, it maintains optimal performance under a broad range of environmental conditions, showcasing compliance with stringent industry standards.
Push-in connection technology for quick installation
Inverted design ensures touch-proof device connections
Latching flange provides secure mounting stability
Snap-in locking mechanism prevents accidental disconnections
Code-friendly colour-coded actuating push button improves usability
Robust materials designed for longevity in diverse environments
Compliant with EU RoHS and China RoHS standards for environmental safety
Low contact resistance guarantees stable electrical performance
Related links
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014001000
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-110/000-006
