Phoenix Contact MSTBT 2 Series PCB Connector, 3-Contact, 5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-811
- Mfr. Part No.:
- 1919721
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$541.07
(exc. GST)
$595.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $541.07 | $10.821 |
*price indicative
- RS Stock No.:
- 483-811
- Mfr. Part No.:
- 1919721
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 24.8mm | |
| Standards/Approvals | UL, VDE | |
| Depth | 15mm | |
| Length | 18.2mm | |
| Series | MSTBT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation 0° | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 24.8mm | ||
Standards/Approvals UL, VDE | ||
Depth 15mm | ||
Length 18.2mm | ||
Series MSTBT 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to facilitate reliable and efficient connections in various applications. With its standard connection technology and robust design, it stands out for its excellent mechanical stability and efficient electrical performance. The product family embodies versatility, allowing for a wide range of conductor sizes and configurations while ensuring low contact resistance. Engineered for easy integration into existing systems, this connector is an ideal choice for professionals seeking durability and reliability. Its layout promotes straightforward installation and maintenance, making it a preferred component in demanding electronic environments.
Designed for superior mechanical stability through a screwable flange
Utilises a well known connection principle ensuring global compatibility
Offers low temperature rise thanks to maximum contact force
Accommodates multiple conductor types for versatile applications
Compatible with a range of conductor cross sections facilitating flexible design
Optimised for easy assembly with a straightforward screw connection method
Crafted from high quality materials for long lasting performance
Offers efficient locking through a screw locking mechanism
Related links
- Phoenix Contact MSTBT 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBT Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact MSTBT 2 Series Pluggable Terminal Block 5.08 mm Pitch 1781085
