Phoenix Contact MSTBT 2 Series PCB Connector, 13-Contact, 5.08 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-517
- Mfr. Part No.:
- 1805408
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,249.11
(exc. GST)
$2,474.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,249.11 | $44.982 |
*price indicative
- RS Stock No.:
- 483-517
- Mfr. Part No.:
- 1805408
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MSTBT 2 | |
| Width | 75.84mm | |
| Length | 18.2mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MSTBT 2 | ||
Width 75.84mm | ||
Length 18.2mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector represents a fusion of reliability and functionality, catering specifically to demanding electronic applications. With its robust construction and thoughtful design, it supports a nominal current of up to 12 A and operates at a rated voltage of 320 V, ensuring a secure connection in various environments. Its innovative screw connection method enhances mechanical stability while the compact 5.08 mm pitch design allows for efficient space utilisation on printed circuit boards. The connector's green housing not only signifies its design aesthetic but also indicates compliance with environmental standards, making it a suitable choice for eco-conscious consumers. With a maximum operating temperature of 105 °C, this product delivers exceptional performance even under challenging conditions, making it an ideal solution for diverse applications across multiple industries.
Designed for excellent mechanical stability through a screw locking mechanism
Compatibility with flexible and rigid conductor cross sections enhances installation versatility
Complies with multiple environmental and safety standards, showcasing commitment to quality
Streamlined design optimises space, facilitating easy integration into various circuits
Features low contact resistance, contributing to reduced energy loss and heat management
Related links
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBT 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series Pluggable Terminal Block 5.08 mm Pitch 1781085
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
