Phoenix Contact MSTBT 2 Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

$1,737.18

(exc. GST)

$1,910.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,737.18$34.744

*price indicative

RS Stock No.:
483-516
Mfr. Part No.:
1805372
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

12A

Orientation

0°

Termination Type

Screw

Colour

Green

Contact Gender

Female

Voltage

320V

Width

60.6mm

Series

MSTBT 2

Depth

15mm

Length

18.2mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed to facilitate reliable connections in various electronic applications, distinguished by its robust construction and thoughtful engineering. With a nominal current of 12 A and a rated voltage of 320 V, it ensures efficient power transmission while maintaining safety standards. The connector’s screw connection method allows for secure and stable linking of conductors, promoting optimal performance over extended use. Its compact design, featuring 10 positions with a pitch of 5.08 mm, makes it suitable for tight spaces, enabling seamless integration into existing systems. Additionally, the environmentally friendly design complies with WEEE and RoHS standards, making it an ideal choice for sustainable applications.

Low temperature rise ensures increased reliability during operation

Hot-dip tin-plated contact surfaces enhance durability and performance

Flexible crimping options accommodate various conductor sizes, ensuring versatility

Compact footprint allows for use in space-constrained environments

Mechanical stability is reinforced by a screwable flange design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy