Phoenix Contact DD32H 2 Series PCB Connector, 12-Contact, 5.08 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 483-744
- Mfr. Part No.:
- 1378191
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$482.96
(exc. GST)
$531.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $482.96 | $9.659 |
*price indicative
- RS Stock No.:
- 483-744
- Mfr. Part No.:
- 1378191
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Colour | Black | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Voltage | 320V | |
| Series | DD32H 2 | |
| Width | 39.4mm | |
| Length | 27.18mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material PBT | ||
Connector Gender Female | ||
Orientation 0° | ||
Colour Black | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Voltage 320V | ||
Series DD32H 2 | ||
Width 39.4mm | ||
Length 27.18mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is designed to meet the increasing demands for compact and reliable connections in electronic applications. Offering a robust solution for crimped conductors, it ensures a secure fit with an intuitive snap-in locking mechanism, preventing accidental disconnection. The connector's small footprint makes it ideal for space-constrained designs, while its dual-row layout with twelve positions accommodates various wiring configurations. With a nominal current rating of 8 A and a rated voltage of 320 V, this connector is perfect for a wide range of industrial and commercial uses.
Snap-in locking mechanism enhances connection security
Compact size is well-suited for limited space applications
Supports a wide conductor cross-section for versatile use
Conforms to international electrical standards for safety
Tensile strength testing ensures reliable performance under strain
Includes provisions for automatic crimping tools for increased efficiency
Related links
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact DD32H 2 Series Panel Feed Through Terminal Plug 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H Series Panel Feed Through Terminal Plug 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact DD32H Series PCB Connector 2 Row Crimp
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
