Phoenix Contact DD32H Series PCB Connector, 6-Contact, 5.08 mm Pitch, 2 Row Crimp

Subtotal (1 pack of 50 units)*

$402.54

(exc. GST)

$442.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$402.54$8.051

*price indicative

RS Stock No.:
483-383
Mfr. Part No.:
1378313
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

2

Current

8A

Housing Material

PBT

Termination Type

Crimp

Colour

Black

Voltage

320V

Contact Gender

Male

Width

27.43mm

Series

DD32H

Length

33.6mm

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector is designed for seamless integration in demanding applications requiring reliable electrical connections. With a compact design and a robust locking mechanism, this connector ensures stability and durability, making it suitable for use in environments where space is limited. Its crimp connection method facilitates easy assembly, making it a cost-effective choice for high-volume applications. Made from high-quality materials, this connector provides excellent electrical properties and withstands various stress tests, ensuring long-term performance. Featuring a nominal current of 8 A and a rated voltage of up to 320 V, this component is built to meet the stringent requirements of modern electronics. Ideal for professionals seeking quality and reliability, this product enhances the efficiency of any electronic device.

Compact design allows for efficient use of space in applications

Robust locking mechanism prevents accidental disconnections

Crimp connection technology simplifies assembly for large batches

Adheres to stringent quality standards for improved reliability

Advanced thermal management capabilities ensure durability in high temperatures

Compatible with automatic crimping tools for enhanced operational efficiency

Conforms to international electrical standards for universal applications

Environmental compliance with RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy