Phoenix Contact DD21H Series Panel Feed Through Terminal Plug, 6-Contact, 2.5 mm Pitch, Snap-in, 1 Row Crimp
- RS Stock No.:
- 517-199
- Mfr. Part No.:
- 1378113
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$195.04
(exc. GST)
$214.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $195.04 | $3.901 |
*price indicative
- RS Stock No.:
- 517-199
- Mfr. Part No.:
- 1378113
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Number of Contacts | 6 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Mount Type | Snap-in | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Crimp | |
| Voltage | 160V | |
| Length | 30.69mm | |
| Standards/Approvals | DIN EN 61984, IEC 60068-2-27:2008-02, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, ISO 6988:1985-02, IEC 60512-9-1:2010-03, EU RoHS, IEC 60512-13-5:2006-02, IEC 60512-5-1:2002-02, UL Recognised Approval ID: E118976-20240617, IEC 60512-1-1:2002-02, IEC 60068-2-6:2007-12, IEC 60512-15-1:2008-05, IEC 60664-1:2020-05, IEC 60512-3-1:2002-02, EU REACH, CHINA RoHS | |
| Series | DD21H | |
| Width | 19.7mm | |
| Depth | 16.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Number of Contacts 6 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 5A | ||
Mount Type Snap-in | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Crimp | ||
Voltage 160V | ||
Length 30.69mm | ||
Standards/Approvals DIN EN 61984, IEC 60068-2-27:2008-02, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, ISO 6988:1985-02, IEC 60512-9-1:2010-03, EU RoHS, IEC 60512-13-5:2006-02, IEC 60512-5-1:2002-02, UL Recognised Approval ID: E118976-20240617, IEC 60512-1-1:2002-02, IEC 60068-2-6:2007-12, IEC 60512-15-1:2008-05, IEC 60664-1:2020-05, IEC 60512-3-1:2002-02, EU REACH, CHINA RoHS | ||
Series DD21H | ||
Width 19.7mm | ||
Depth 16.2mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0492928
- Mfr. Part No. 1378115
- RS Stock No. 0492927
- Mfr. Part No. 1378108
- RS Stock No. 0496911
- Mfr. Part No. 1378343
- RS Stock No. 0520887
- Mfr. Part No. 1378339
Related links
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch, 2 Row Crimp










