Phoenix Contact DD32H 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, 2 Row Crimp

Subtotal (1 pack of 50 units)*

$384.42

(exc. GST)

$422.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$384.42$7.688

*price indicative

RS Stock No.:
483-734
Mfr. Part No.:
1376635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

5.08mm

Current

8A

Number of Rows

2

Connector Gender

Male

Orientation

0°

Colour

Black

Termination Type

Crimp

Contact Gender

Male

Voltage

320V

Width

27.43mm

Length

33.6mm

Series

DD32H 2

COO (Country of Origin):
CN
The Phoenix Contact PCB connector is engineered for efficient and reliable connectivity in a compact design. Perfectly suited for applications that demand high performance without consuming excessive space, this connector features a user-friendly snap-in locking mechanism that ensures a secure fit while preventing accidental disconnections. Designed with a versatile crimp connection method, it accommodates a range of conductor sizes, making it an ideal choice for various electronic configurations. The product’s robust construction, combined with high electrical ratings, guarantees durability and safety in demanding environments, while its aesthetic black housing complements modern design sensibilities. The DD32H series further offers easy handling and intuitive installation, streamlining the connection process for engineers and technicians alike.

Compact size facilitates installation in tight spaces

Intuitive design enhances user experience during connectivity

Designed for efficient mass production with crimped conductors

Suitable for a broad range of applications due to its versatile design

High-quality materials ensure longevity and performance

Snap-in locking mechanism guarantees reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy