Phoenix Contact PCB Connector, 30-Contact, 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 483-346
- Mfr. Part No.:
- 1709930
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$6,240.01
(exc. GST)
$6,864.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6,240.01 | $124.80 |
*price indicative
- RS Stock No.:
- 483-346
- Mfr. Part No.:
- 1709930
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 30 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Width | 59.5mm | |
| Depth | 13.25mm | |
| Length | 23.35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 30 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Black | ||
Contact Gender Female | ||
Voltage 160V | ||
Width 59.5mm | ||
Depth 13.25mm | ||
Length 23.35mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector, belonging to the DFMC series, offers a reliable solution for intricate electrical connections. Engineered with precision, it boasts an innovative push-in spring connection method that streamlines installation, eliminating the need for additional tools. With robust gold-plated contacts, this connector ensures long-lasting performance and consistent transmission quality. Designed for a nominal current of 8 A and a rated voltage of 160 V, it is suitable for various applications. The compact dimensions, combined with a pitch of 3.5 mm, facilitate easy integration into tight spaces. The connector is crafted to withstand harsh conditions, making it ideal for both industrial and consumer applications.
Gold plated contacts assure stable transfer quality
Push in connection design ensures rapid installation
Colour coded actuating button simplifies operation
Screw locking mechanism enhances mechanical stability
Designed for integration into device fronts for convenience
Robust insulating material provides superior environmental resistance
Optimised for flexible and rigid conductors of various cross sections
Tested for durability under extreme conditions ensuring reliability
Related links
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact DFMC 0 Series PCB Connector 2.54 mm Pitch, 2 Row
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Connector 1.27 mm Pitch
- Phoenix Contact CDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Molex SSB RP Series Vertical Surface Mount PCB Connector 0.35 mm Pitch Shrouded
