Phoenix Contact MSTBC 2 Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-542
- Mfr. Part No.:
- 1809530
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$187.57
(exc. GST)
$206.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $187.57 | $3.751 |
*price indicative
- RS Stock No.:
- 483-542
- Mfr. Part No.:
- 1809530
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Termination Type | Crimp | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Depth | 10.5mm | |
| Length | 25mm | |
| Series | MSTBC 2 | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Connector Gender Male | ||
Orientation 0° | ||
Termination Type Crimp | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Depth 10.5mm | ||
Length 25mm | ||
Series MSTBC 2 | ||
Width 25.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for efficient and reliable connectivity in your electronic applications. With a sleek green housing and a robust crimp connection method, this connector ensures optimal performance while enabling easy assembly and maintenance. Engineered for versatility, it accommodates a nominal cross section of 2.5 mm² and allows for various conductor cross sections, making it suitable for different installation environments. Its compact dimensions ensure it fits seamlessly into tight spaces, facilitating space-saving layouts in PCB designs. The connector also meets multiple international standards, ensuring compliance and reliability in various applications.
Designed for large quantities of preassembled conductors
Pull out aid simplifies handling reducing tensile force at contact points
Robust insulation material withstands harsh environmental conditions
Compact dimensions enhance integration in space constrained designs
Versatile connection options cater to different conductor sizes
Meets rigorous international standards for safety and performance
Cost effective solution for high volume connectivity requirements
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
