Phoenix Contact MSTBC 2 Series PCB Connector, 20-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-541
- Mfr. Part No.:
- 1809459
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$823.56
(exc. GST)
$905.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $823.56 | $16.471 |
*price indicative
- RS Stock No.:
- 483-541
- Mfr. Part No.:
- 1809459
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MSTBC 2 | |
| Length | 25mm | |
| Depth | 10.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MSTBC 2 | ||
Length 25mm | ||
Depth 10.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for seamless integration into a variety of applications, ensuring efficient connectivity with robust performance. This versatile connector excels in demanding environments, offering excellent conductivity and stability for electrical connections. With a direct mounting configuration and a compact design, its perfect for space-constrained layouts. The product's green housing not only adds a pop of colour but also signifies its eco-friendly materials compliant with rigorous safety standards. Engineered to withstand extreme temperatures, this connector guarantees reliable operation even in challenging conditions. The screw locking mechanism ensures a secure connection, minimising the risk of accidental disconnections and providing peace of mind.
Compact size optimises space in electronic designs
Screw locking mechanism ensures secure and stable connections
Designed for direct mounting to facilitate straightforward assembly
Capable of accommodating a wide range of conductor cross sections
Environmentally compliant materials enhance sustainability
Robust design supports operation in extreme temperature ranges
Integrated pull-out aid simplifies handling during installation
Part of the COMBICON product family, ensuring compatibility across several applications
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
