Phoenix Contact FRONT-GMSTB 2 Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$1,645.79

(exc. GST)

$1,810.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,645.79$32.916

*price indicative

RS Stock No.:
483-523
Mfr. Part No.:
1806009
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

12A

Connector Gender

Female

Orientation

0°

Colour

Green

Contact Gender

Female

Voltage

630V

Depth

15mm

Width

41.1mm

Series

FRONT-GMSTB 2

Length

27.3mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector represents a seamless fusion of reliability and innovation tailored for diverse connectivity needs. Optimised for compact installations, it features a front screw connection that facilitates easy assembly while ensuring remarkable mechanical stability. Designed to accommodate various conductor sizes, this connector guarantees consistent performance across demanding applications. Its robust construction, complemented by a tin-plated surface, ensures long-lasting functionality, making it an excellent choice for both industrial and commercial environments. With a nominal current rating of 12 A and a rated voltage of up to 630 V, this connector excels in delivering dependable electrical connections, further enhanced by its thoughtful design that simplifies installation and maintenance. Discover the advantages of enhanced productivity and reliability with this thoughtfully engineered solution for your connectivity challenges.

Optimised for tight installation spaces allowing conductor connections from a single direction

Equipped with a screw locking mechanism for added security

Supports the connection of multiple conductors facilitating versatile usage

Constructed from WEEE/RoHS compliant materials for environmentally responsible applications

Features a low temperature rise during operation enhancing overall performance

The housing is engineered from durable PA ensuring longevity and resistance to wear

Designed for ease of use with a slotted screw head form for simplified installation

Offers outstanding mechanical stability with its screw flange mounting method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy