Phoenix Contact ZFKDSA Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-334
- Mfr. Part No.:
- 1706858
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-334
- Mfr. Part No.:
- 1706858
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 40V | |
| Length | 16.85mm | |
| Series | ZFKDSA | |
| Width | 55.88mm | |
| Standards/Approvals | EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, UL 94 V0, WEEE/RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 40V | ||
Length 16.85mm | ||
Series ZFKDSA | ||
Width 55.88mm | ||
Standards/Approvals EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, UL 94 V0, WEEE/RoHS-compliant | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal, part of the ZFKDS(A) 1.5-W series, stands out with its thoughtful design and robust functionality. Ideal for complex wiring tasks, this high-performance terminal block caters specifically to applications requiring reliable electrical connections in confined spaces. Its clever spring-cage connection method not only ensures secure wire retention but also simplifies the wiring process, making installation a breeze. Designed for versatility, it accommodates various conductor sizes, making it a favourite among engineers and professionals seeking efficiency and reliability in their designs. With an attractive green housing, this terminal block ensures that aesthetics do not take a back seat to robust performance and reliability, making it the perfect choice for modern applications.
Defined contact force guarantees lasting stability in electrical connections
Tool-free operation is facilitated through a colour-coded actuating lever
Angled connections enhance multi-row arrangements on PCBs, saving space
The option to combine varying positions provides increased design flexibility
Two solder pins effectively minimise mechanical strain on solder joints
Related links
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
