Phoenix Contact DD32PC Series PCB Connector, 10-Contact, 5.08 mm Pitch, 2 Row Crimp

Subtotal (1 pack of 50 units)*

$212.02

(exc. GST)

$233.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$212.02$4.24

*price indicative

RS Stock No.:
483-362
Mfr. Part No.:
1376629
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

10

Pitch

5.08mm

Current

8A

Number of Rows

2

Housing Material

Polybutylene Terephthalate

Colour

Black

Termination Type

Crimp

Voltage

320V

Contact Gender

Female

Width

37.46mm

Length

22.8mm

Series

DD32PC

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector from the DD32PC series represents a sophisticated solution for efficient connectivity in compact applications. Its dual-row arrangement and 10 positions allow for high packing density, making it ideal when space is at a premium. With a nominal current of 8 A and a rated voltage of 320 V, this connector is suitable for a variety of electrical installations. The snap-in locking mechanism ensures secure connections, preventing accidental disconnections during operation. Built to comply with stringent IEC standards, this connector is crafted from robust materials designed to withstand challenging environmental conditions, ensuring reliability and longevity. The intuitive design simplifies installation and maintenance, while the availability of crimp connection tools enhances usability, catering to both small scale and mass production needs.

Compact design maximises compatibility in space restricted environments

Snap in locking prevents unintentional disengagement during use

Constructed with a durable PBT housing for enhanced resilience

Crimp connection method simplifies installation processes

Customisable packing options available to meet varying demand needs

Meets international standards for safety and performance

Lightweight structure enhances overall assembly efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy