Phoenix Contact SDDC 1 Series PCB Connector, 30-Contact, 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 489-020
- Mfr. Part No.:
- 1848778
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,435.13
(exc. GST)
$4,878.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,435.13 | $88.703 |
*price indicative
- RS Stock No.:
- 489-020
- Mfr. Part No.:
- 1848778
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 30 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Series | SDDC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 30 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Series SDDC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB direct plug designed for versatile connectivity solutions. With its innovative SKEDD direct plug-in technology, this connector allows for flexible positioning on printed circuit boards, significantly enhancing design efficiency. Engineered with a robust construction, it offers a nominal current rating of 8 A and a voltage rating of 160 V, ensuring reliability in demanding applications. The connector features a unique pin layout with linear double pinning, enabling a high packing density within a compact form factor. Its intuitive push-in spring connection method simplifies installation, making it ideal for both manual and automated assembly processes. The product is also RoHS compliant, reflecting a commitment to environmental sustainability while delivering superior performance across various industrial uses.
Innovative SKEDD technology simplifies installation without tools
Enhanced design flexibility allows for varied PCB configurations
A compact design facilitates high density arrangements
Designed for 90° conductor connection for optimal space utilisation
Test options integrated for quick and convenient assessment
Durable materials ensure longevity in rigorous environments
Versatile application suitability across multiple PCB surface finishes
Snap in locking mechanism guarantees secure connections
Related links
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
