Phoenix Contact DFMC 0 Series PCB Connector, 30-Contact, 2.54 mm Pitch, 2 Row

Subtotal (1 pack of 50 units)*

$3,550.54

(exc. GST)

$3,905.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,550.54$71.011

*price indicative

RS Stock No.:
497-040
Mfr. Part No.:
1844701
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

30

Pitch

2.54mm

Number of Rows

2

Series

DFMC 0

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is an integral part of modern electronic interfacing, designed to offer robust performance and reliability. Engineered to facilitate connections with ease, the connector supports a nominal current of 6 A and a rated voltage of 160 V. Its innovative design includes a push-in spring connection, eliminating the need for tools during installation and ensuring a secure fit. With 15 positions and 30 connections across two rows, this connector is perfectly suited for complex circuit requirements. The gold-plated contacts enhance long-term signal integrity, making it ideal for critical applications in tight spaces. The housing is crafted from durable LCP material, providing excellent insulation and resistance against environmental factors. With a focus on intuitive operation, the connector features colour-coded actuating buttons, ensuring ease of use in various scenarios.

Gold-plated contacts for enhanced long-term signal integrity

Push-in connection technology allows for tool-free installation

Compact design optimised for tight installation spaces

Colour-coded operation for intuitive handling

Robust housing material designed for superior electrical insulation

Multi-row configuration suitable for diverse electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy