Phoenix Contact MKKDS 3 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row

Subtotal (1 pack of 50 units)*

$1,879.38

(exc. GST)

$2,067.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,879.38$37.588

*price indicative

RS Stock No.:
489-032
Mfr. Part No.:
1856100
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5.08mm

Number of Rows

2

Current

22A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Black

Wire Connection Method

Screw

Voltage

40V

Series

MKKDS 3

Standards/Approvals

No

Width

43.18mm

Length

22.3mm

COO (Country of Origin):
CN
The Phoenix Contact printed circuit board terminal block offers a robust solution for versatile connections in compact spaces. Designed in the MKKDS 3 series, it features a plug-in design that can be aligned for convenient installations. With a nominal current capacity of 22 A and a rated voltage up to 400 V, it ensures efficient performance in demanding environments. The innovative screw connection with a tension sleeve guarantees secure and reliable conductor connections, while its engineered materials comply with stringent safety and environmental standards. This terminal block provides optimal contact density through its dual-row configuration and is suitable for varied conductor sizes, allowing flexibility for various applications. Its durable construction is ideal for wave soldering, and a low temperature rise contributes to its longevity. This is an excellent choice for industries requiring high reliability and safety in electrical connections.

Designed for dual-row configurations to maximise connectivity

Screw connection method enhances security of electrical connections

Compatible with both rigid and flexible conductors for versatile applications

Low temperature rise ensures long-lasting performance and safety

Compact dimensions suit various PCB layouts

WEEE/RoHS compliant, ensuring adherence to environmental standards

Integrated protective guide prevents misconnection during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy