Amphenol Industrial VI0321550000G Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-499
- Mfr. Part No.:
- VI0321550000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $0.70
View bulk pricing optionsSubtotal (1 unit)*
$0.98
(exc. GST)
$1.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,504 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.98 | - |
| 10 - 24 | $0.91 | $0.70 |
| 25 + | $0.78 | $5.00 |
*price indicative
- RS Stock No.:
- 446-499
- Mfr. Part No.:
- VI0321550000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | TPE | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Voltage | 30V | |
| Series | VI0321550000G | |
| Width | 13.5mm | |
| Depth | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material TPE | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Voltage 30V | ||
Series VI0321550000G | ||
Width 13.5mm | ||
Depth 9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT03ASF83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03ADP83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0301550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03ASB83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial TC0303620000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03ABI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03AFI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial TC0323620000G Series PCB Terminal Block 5 mm Pitch 1 Row
