Amphenol Industrial TC0323620000G Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.50

(exc. GST)

$0.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$0.50
10 +$0.48

*price indicative

RS Stock No.:
446-390
Mfr. Part No.:
TC0323620000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

16A

Mount Type

PCB

Housing Material

TPE

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Voltage

30V

Series

TC0323620000G

Width

1mm

Standards/Approvals

cRUus, cULus, RoHS

Depth

7.6mm

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated brass terminal body, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard is made of stainless steel.

300 V voltage rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy