Amphenol Industrial YO0421500000G Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-528
- Mfr. Part No.:
- YO0421500000G
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.13
(exc. GST)
$1.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,078 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.13 |
| 10 - 24 | $1.06 |
| 25 + | $0.93 |
*price indicative
- RS Stock No.:
- 446-528
- Mfr. Part No.:
- YO0421500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 8.5mm | |
| Series | YO0421500000G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Voltage 300V | ||
Depth 8.5mm | ||
Series YO0421500000G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial HA0470500000G Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Amphenol Industrial YO0621500000G Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Amphenol Industrial YO0221500000G Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Amphenol Industrial HA0670500000G Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Amphenol Industrial YO0321500000G Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Amphenol Industrial HA0370500000G Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Amphenol Industrial YO0401500000G Series PCB Terminal Block 3.5 mm Pitch 1 Row
