HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 bag of 150 units)*

$1,274.30

(exc. GST)

$1,401.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,274.30$8.495

*price indicative

RS Stock No.:
743-428
Mfr. Part No.:
14020415101000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

10A

Number of Rows

1

Mount Type

PCB

Minimum Wire Size mm²

0.1mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

220V

Depth

18.35mm

Width

11.65mm

Standards/Approvals

UL 94 V-0

Length

15.24mm

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 TTPV-4 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and space-saving installation.

Features & Benefits


PCB Terminal Block provides a Compact solution for device connectivity

Vertical orientation optimises space on the PCB

Push-in-spring-cage termination allows for quick and secure wire connections

Rated current of 10 A supports a variety of applications

Four contacts enable multiple connections in a single block

Constructed from copper alloy for enhanced conductivity

Sn over Ni plating on mating and termination sides ensures durability

Made from polyamide and polyphthalamide for thermal stability

Complies with CE, RoHS, and UL standards for safety and reliability

Suitable for wire sizes from 0.1 mm² to 1.5 mm² for versatile use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Installed in outdoor electrical enclosures

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

What type of mounting does this product require?


This product requires PCB mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy