Amphenol Industrial QT08ADP83H0000G Series PCB Terminal Block, 8-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-450
- Mfr. Part No.:
- QT08ADP83H0000G
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.57
(exc. GST)
$1.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,553 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.57 |
| 10 - 24 | $1.44 |
| 25 + | $1.27 |
*price indicative
- RS Stock No.:
- 446-450
- Mfr. Part No.:
- QT08ADP83H0000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Series | QT08ADP83H0000G | |
| Width | 24.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Series QT08ADP83H0000G | ||
Width 24.5mm | ||
Standards/Approvals RoHS | ||
Depth 17.5mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
- RS Stock No. 0446433
- Mfr. Part No. QT08ASF83H0000G
Each
$1.47
- RS Stock No. 0446442
- Mfr. Part No. QT08ASB83H0000G
Each
$1.47
- RS Stock No. 0446397
- Mfr. Part No. VI0821550000G
Each
$2.63
- RS Stock No. 0446394
- Mfr. Part No. VI0801550000G
Each
$1.94
Related links
- Amphenol Industrial QT08ASB83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0821550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT08ASF83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0801550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473830000












