Amphenol Industrial VI0801550000G Series PCB Terminal Block, 8-Contact, 5 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save $1.50

View bulk pricing options

Subtotal (1 unit)*

$1.94

(exc. GST)

$2.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,949 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.94-
10 - 24$1.79$1.50
25 +$1.56$9.50

*price indicative

RS Stock No.:
446-394
Mfr. Part No.:
VI0801550000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Current

17.5A

Mount Type

PCB

Housing Material

Thermoplastic

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Green

Voltage

30V

Width

13.5mm

Series

VI0801550000G

Depth

9mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.

300 V voltage rated

UL safety approval

RoHS compliant

Each
$2.63
Each
$1.57
Each
$1.47
Each
$1.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy