Amphenol Industrial VI0821550000G Series PCB Terminal Block, 8-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-397
- Mfr. Part No.:
- VI0821550000G
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.63
(exc. GST)
$2.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,282 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.63 |
| 10 + | $2.43 |
*price indicative
- RS Stock No.:
- 446-397
- Mfr. Part No.:
- VI0821550000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | PCB | |
| Housing Material | Thermoplastic | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Voltage | 30V | |
| Depth | 9mm | |
| Width | 13.5mm | |
| Series | VI0821550000G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type PCB | ||
Housing Material Thermoplastic | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Voltage 30V | ||
Depth 9mm | ||
Width 13.5mm | ||
Series VI0821550000G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT08ASB83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT08ASF83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0801550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT08ADP83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473830000
