HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 738-965
- Mfr. Part No.:
- 14020816402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$546.55
(exc. GST)
$601.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $546.55 | $5.466 |
*price indicative
- RS Stock No.:
- 738-965
- Mfr. Part No.:
- 14020816402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 220V | |
| Series | Har Flexicon | |
| Length | 40mm | |
| Width | 8.2mm | |
| Depth | 12.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 220V | ||
Series Har Flexicon | ||
Length 40mm | ||
Width 8.2mm | ||
Depth 12.8mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 TTSH-8 BK 1,5 is a PCB Terminal Block designed for efficient connectivity in industrial devices. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various applications.
Features & Benefits
PCB Terminal Block provides a secure connection for power and signals
Rated current of 13.5 A supports robust electrical performance
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering termination options enhance installation flexibility
Constructed from copper alloy for excellent conductivity and durability
Polyamide and polyphthalamide housing materials ensure mechanical strength
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 40 mm length and 12.8 mm depth fit in tight spaces
Maximum wire size of 1.5 mm² accommodates a range of wiring needs
Black colour provides a professional appearance in industrial settings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310816202201
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310816201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310816102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310816402000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
