Phoenix Contact MKDSO Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 280-340
- Mfr. Part No.:
- 2707932
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,711.79
(exc. GST)
$1,882.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,711.79 |
| 10 - 99 | $1,540.29 |
| 100 + | $1,420.42 |
*price indicative
- RS Stock No.:
- 280-340
- Mfr. Part No.:
- 2707932
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 0.25mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 15.98mm | |
| Length | 15.3mm | |
| Depth | 18.05mm | |
| Series | MKDSO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 0.25mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Width 15.98mm | ||
Length 15.3mm | ||
Depth 18.05mm | ||
Series MKDSO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Printed circuit board terminal block is an integral part of the MKDSO 2,5/3-6 set, designed to enhance your connectivity solutions. Crafted for precision and reliability, it offers a robust and maintenance-free operation, making it ideal for various applications. This versatile component supports up to 24 A of nominal current, providing effective and secure connections for your equipment.
Meets international standards for quality and safety
Complies with EU RoHS substance requirements supporting environmental sustainability
Robust materials ensure long lasting durability even in challenging conditions
Related links
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO 2 Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact FKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5 mm Pitch 1 Row
