WAGO 254 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-665
- Mfr. Part No.:
- 254-156
- Brand:
- WAGO
Subtotal (1 box of 35 units)*
$350.95
(exc. GST)
$386.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $350.95 | $10.027 |
*price indicative
- RS Stock No.:
- 225-665
- Mfr. Part No.:
- 254-156
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 32V | |
| Depth | 13.5mm | |
| Width | 31.5mm | |
| Standards/Approvals | No | |
| Series | 254 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 45° | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 32V | ||
Depth 13.5mm | ||
Width 31.5mm | ||
Standards/Approvals No | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago 2 Conductor PCB Terminal Block is designed for efficiency and reliability in varied electrical applications. Equipped with the innovative push wire termination technology, it facilitates a swift and secure connection for solid and fine-stranded conductors. This component offers a compact design, making it ideal for space-restricted settings like printed circuit boards. Its dimensions promote minimal depth into the PCB while ensuring excellent electrical performance, and the user-friendly actuation method enhances ease of installation. Built to withstand robust environmental conditions, this terminal block ensures longevity and compliance with international standards, offering peace of mind for users across diverse industries.
Test sockets accommodate 2mm test plugs for efficient testing
Constructed using durable polyamide material for enhanced longevity
Certified for marine applications ensuring reliability in demanding environments
Environmental compliance with RoHS highlights its commitment to sustainability
Related links
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
