WAGO 254 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 20 units)*

$196.18

(exc. GST)

$215.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$196.18$9.809

*price indicative

RS Stock No.:
225-382
Mfr. Part No.:
254-162
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

5.08mm

Current

10A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.25mm²

Mount Type

Through Hole

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Push Wire

Voltage

32V

Series

254

Standards/Approvals

No

Width

61.5mm

Depth

13.5mm

COO (Country of Origin):
PL
The Wago 2 Conductor PCB Terminal Block is designed for efficiency and reliability in varied electrical applications. Equipped with the innovative push wire termination technology, it facilitates a swift and secure connection for solid and fine-stranded conductors. This component offers a compact design, making it ideal for space-restricted settings like printed circuit boards. Its dimensions promote minimal depth into the PCB while ensuring excellent electrical performance, and the user-friendly actuation method enhances ease of installation. Built to withstand robust environmental conditions, this terminal block ensures longevity and compliance with international standards, offering peace of mind for users across diverse industries.

Test sockets accommodate 2mm test plugs for efficient testing

Constructed using durable polyamide material for enhanced longevity

Certified for marine applications ensuring reliability in demanding environments

Environmental compliance with RoHS highlights its commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy