WAGO 2624 Series PCB Connector, 3-Contact, 11.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-661
- Mfr. Part No.:
- 2624-3503
- Brand:
- WAGO
Subtotal (1 box of 80 units)*
$518.32
(exc. GST)
$570.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $518.32 | $6.479 |
*price indicative
- RS Stock No.:
- 225-661
- Mfr. Part No.:
- 2624-3503
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 29.5mm | |
| Depth | 15.4mm | |
| Series | 2624 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 29.5mm | ||
Depth 15.4mm | ||
Series 2624 | ||
The Wago PCB terminal block revolutionises connection technology with its Push-in CAGE CLAMP system, designed for easy and efficient wiring of solid and ferruled conductors. With a robust 3-pole configuration, it accommodates conductor sizes from 0.2 to 6 mm², making it ideal for a range of applications, including panel feedthrough tasks.
Guaranteed compliance with international safety standards
Lightweight construction facilitates easy handling and installation
Various conductor options support flexibility for diverse projects
Available in grey colour for easy identification and aesthetic uniformity
- RS Stock No. 0220739
- Mfr. Part No. 2616-1103/020-000
1 Box of 36
$582.77
- RS Stock No. 0225528
- Mfr. Part No. 2604-3303
1 Box of 90
$607.25
- RS Stock No. 0223378
- Mfr. Part No. 737-662
1 Box of 8
$3,757.09
- RS Stock No. 1649132
- Mfr. Part No. 1-2834011-3
Each (In a Box of 931)
$0.566
Related links
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row












