WAGO 2624 Series PCB Connector, 2-Contact, 11.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 100 units)*

$330.60

(exc. GST)

$363.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$330.60$3.306

*price indicative

RS Stock No.:
224-923
Mfr. Part No.:
2624-1502
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

11.5mm

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Feed Through

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Push-in

Width

18mm

Depth

16.3mm

Standards/Approvals

No

Series

2624

COO (Country of Origin):
PL
The Wago PCB terminal block exemplifies innovation and reliability with its Push-in CAGE CLAMP connection technology. Designed for impeccable performance, this 2-pole connection solution simplifies wiring tasks, ensuring excellent conductivity even in complex applications. The product features a compact design with a pin spacing of 11.5 mm, making it ideal for space-constrained environments.

Conforms to international safety standards providing peace of mind

Lightweight construction simplifies installation and assembly

Available in multiple configurations to suit diverse project requirements

Excellent electrical performance supports high rated voltages

Designed for ease of access ensuring maintenance and modifications are straightforward

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy