WAGO 256 Series PCB Connector, 6-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-520
- Mfr. Part No.:
- 256-406
- Brand:
- WAGO
Subtotal (1 box of 35 units)*
$226.04
(exc. GST)
$248.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $226.04 | $6.458 |
*price indicative
- RS Stock No.:
- 225-520
- Mfr. Part No.:
- 256-406
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block redefines wiring solutions with its innovative push button actuation and CAGE CLAMP technology, ensuring a robust and efficient connection for electrical applications. Designed with versatility in mind, this product accommodates various conductor types, making it an ideal choice for modern circuit design. Its user friendly operation allows for quick and tool free wiring, facilitating seamless installations in diverse settings.
Ideal for in field wiring with simplified push button actuation
Suitable for use with solid fine stranded and ferruled conductors
Complies with international electrical safety standards ensuring reliability
Lightweight construction at just 59 grams improves ease of handling
Available in a standard grey colour for easy identification
Suitable for use with solid fine stranded and ferruled conductors
Complies with international electrical safety standards ensuring reliability
Lightweight construction at just 59 grams improves ease of handling
Available in a standard grey colour for easy identification
Related links
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
