WAGO 256 Series PCB Connector, 24-Contact, 5.08 mm Pitch, 1 Row, 256-424
- RS Stock No.:
- 221-268
- Mfr. Part No.:
- 256-424
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$173.92
(exc. GST)
$191.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $173.92 | $17.392 |
*price indicative
- RS Stock No.:
- 221-268
- Mfr. Part No.:
- 256-424
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Depth | 17.6mm | |
| Width | 122.9mm | |
| Series | 256 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Depth 17.6mm | ||
Width 122.9mm | ||
Series 256 | ||
Standards/Approvals No | ||
The Wago PCB Terminal Block is engineered for peak performance, featuring a push button activation and renowned CAGE CLAMP connection. With a robust design accommodating a variety of conductor sizes, it facilitates effortless installation and reliable connections in demanding applications. Designed to meet international standards, it provides exceptional reliability and flexibility for engineers seeking quality solutions with extensive approvals and certifications for various operating conditions.
Push button actuation for tool free operation
Configurable pin spacing for enhanced adaptability
User friendly design simplifies installation processes
Wide range of approvals for various industrial standards
Compact and lightweight structure for space efficiency
Environmental compliance supporting sustainable practices
