WAGO 256 Series PCB Connector, 9-Contact, 5.08 mm Pitch, 1 Row, 256-409
- RS Stock No.:
- 220-622
- Mfr. Part No.:
- 256-409
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$553.27
(exc. GST)
$608.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $553.27 | $22.131 |
*price indicative
- RS Stock No.:
- 220-622
- Mfr. Part No.:
- 256-409
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Colour | Grey | |
| Voltage | 25 V | |
| Standards/Approvals | No | |
| Depth | 17.6mm | |
| Width | 47.9 mm | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Colour Grey | ||
Voltage 25 V | ||
Standards/Approvals No | ||
Depth 17.6mm | ||
Width 47.9 mm | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button functionality is engineered for seamless connectivity in demanding environments. It utilises CAGE CLAMP technology, allowing for quick and reliable connections without the need for tools, enhancing installation efficiency. Designed for versatility, this terminal block accommodates a range of conductor sizes and features a distinguished grey colour, ensuring it meets aesthetic and functional requirements for modern applications.
Compatible with various conductor types providing flexibility in design
Constructed from high quality materials ensuring durability and longevity
Rated for both standard and Ex applications enhancing safety measures
Facilitates easy connection adjustments supporting diverse installations
Lightweight and compact it optimises space in dense circuit layouts
Related links
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
