WAGO 256 Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row, 256-410

Subtotal (1 box of 20 units)*

$575.66

(exc. GST)

$633.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$575.66$28.783

*price indicative

RS Stock No.:
220-654
Mfr. Part No.:
256-410
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Grey

Standards/Approvals

No

Width

52.9mm

Depth

17.6mm

Series

256

The Wago PCB Terminal Block revolutionises connectivity with its user friendly push button design and CAGE CLAMP connection technology. Tailored for efficiency in both installation and operation, the product ensures a reliable connection thanks to its robust material composition, including polyamide insulation. Its compact dimensions and versatile mounting capabilities make it an ideal solution for various applications, from industrial machinery to consumer electronics. The innovative design allows for easy access and manipulation, perfect for in field wiring tasks.

Convenient push button actuation designed for quick operations

Mixed colour PCB connector strips enhance visual differentiation

Optimised for both solid and fine stranded conductors

Lightweight design aids in structural stability and efficiency

Flammability class rated V0 ensures high safety standards

Customisable options available to suit specific project needs